The AM29BL162CB-65RZE is a 16Mb NOR flash memory with a 20-bit address bus and an access time of 65ns. It is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 125°C. The device is designed to operate at a supply voltage of 3.3V and has a nominal supply current of 16mA. It is not RoHS compliant.
Spansion AM29BL162CB-65RZE technical specifications.
| Access Time | 65ns |
| Address Bus Width | 20b |
| Package/Case | SSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29BL162CB-65RZE to view detailed technical specifications.
No datasheet is available for this part.