The AM29BL162CB-65RZF is a 16Mb NOR Flash Memory from Spansion, featuring an access time of 65ns and a 20-bit address bus width. It operates within a temperature range of -40°C to 85°C and is supplied at 3.3V with a nominal current of 16mA. The device is available in a surface mount SSOP package and is compliant with RoHS regulations.
Spansion AM29BL162CB-65RZF technical specifications.
| Access Time | 65ns |
| Address Bus Width | 20b |
| Package/Case | SSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29BL162CB-65RZF to view detailed technical specifications.
No datasheet is available for this part.