The AM29BL162CB-65RZI is a 16Mb NOR flash memory device from Spansion. It features a 20-bit address bus and a maximum access time of 65ns. The device is packaged in a surface-mount SSOP package and operates over a temperature range of -40°C to 85°C. It requires a supply voltage of 3.3V and draws a maximum supply current of 16mA. The device is not RoHS compliant.
Spansion AM29BL162CB-65RZI technical specifications.
| Access Time-Max | 65ns |
| Address Bus Width | 20b |
| Package/Case | SSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 16mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29BL162CB-65RZI to view detailed technical specifications.
No datasheet is available for this part.