This 16Mb NOR Flash Memory device operates within a supply voltage range of 2.7V to 3.6V and consumes a nominal current of 16mA. It features an asynchronous interface and is packaged in a surface mount FBGA package. The device is designed to operate within a temperature range of -40°C to 85°C.
Spansion AM29DL164DB-70WCI technical specifications.
| Access Time | 70ns |
| Package/Case | FBGA |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.