This 32Mb NOR flash memory features an access time of 90ns and operates within a supply voltage range of 2.7V to 3.6V. It has a nominal supply current of 16mA and is designed for surface mount applications in a TSOP package. The memory is asynchronous and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 90ns |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |