This 32Mb NOR flash memory features an access time of 90ns and operates within a temperature range of -40°C to 85°C. It is available in a surface mount FBGA package. The device is designed for use in parallel interface applications and is powered by a nominal supply current of 16mA. The maximum supply voltage is 3.6V and the minimum supply voltage is 2.7V.
Checking distributor stock and pricing after the page loads.
Spansion AM29DL323DB90WDI technical specifications.
| Access Time | 90ns |
| Package/Case | FBGA |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.