The AM29DL800BB-90EC is an 8Mb NOR flash memory device with an access time of 90ns. It operates within a supply voltage range of 2.7V to 3.6V and consumes a nominal current of 12mA. The device is packaged in a surface mount TSOP package and is suitable for operation over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 90ns |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |