The AM29DL800BT-120EC is an 8Mb parallel NOR flash memory device with a memory size of 1000000B. It operates over a temperature range of 0 to 70°C. The device is packaged in a TSOP package and is available in a tray. It does not have radiation hardening capabilities.
Sign in to ask questions about the Spansion AM29DL800BT-120EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion AM29DL800BT-120EC technical specifications.
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 1000000B |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion AM29DL800BT-120EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.