The AM29DL800BT-70EC is an 8Mb NOR flash memory with an access time of 70ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 2.7V to 3.6V. The device is mounted using surface mount technology and features a TSOP package. It is designed for asynchronous operation and has a nominal supply current of 12mA.
Spansion AM29DL800BT-70EC technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.