The AM29DL800BT-70EI is an 8Mb NOR flash memory device with an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V or 2.7V. The device is packaged in a TSOP package and is mounted using a surface mount technique. It is designed for asynchronous operation and has a nominal supply current of 12mA.
Spansion AM29DL800BT-70EI technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.