The AM29F002BB-120PC is a 2Mb NOR flash memory device from Spansion. It features an access time of 120ns and supports asynchronous operation. The memory operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is available in a PDIP package and is mounted through a hole. It is not RoHS compliant.
Spansion AM29F002BB-120PC technical specifications.
| Access Time-Max | 120ns |
| Address Bus Width | 18b |
| Package/Case | PDIP |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29F002BB-120PC to view detailed technical specifications.
No datasheet is available for this part.