This 2Mb NOR flash memory is designed for operation at 5V and 6V supply voltages. It features a parallel interface and is packaged in a PLCC package. The device operates over a temperature range of -40°C to 85°C. The memory is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion AM29F002BB-55JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 18b |
| Package/Case | PLCC |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F002BB-55JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.