Flash Memory IC; Memory Configuration: 256K x 8; Access Time, Tacc: 90ns; Package/Case: 32-PLCC; Supply Voltage Max:...
Checking distributor stock and pricing after the page loads.
Spansion AM29F002BB-90JC technical specifications.
| Access Time | 90ns |
| Address Bus Width | 18b |
| Package/Case | PLCC |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |