
This 2Mb parallel NOR flash memory operates at a maximum access time of 120ns with an operating supply voltage of 5V and a supply current of 30mA. It is available in a PLCC package and is suitable for use in temperatures ranging from 0°C to 70°C. The memory has an 18-bit address bus width and an 8-bit word size, with a total of 256,000 words. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 120ns |
| Address Bus Width | 18b |
| Package/Case | PLCC |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
