NOR Flash Parallel 5V 2Mbit 256K x 8bit 70ns 32-Pin PDIP
Checking distributor stock and pricing after the page loads.
Spansion AM29F002NBT-70PC technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 18b |
| Package/Case | PDIP |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.