This 2Mb NOR flash memory features an 18-bit address bus and a 90ns access time. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device is mounted in a surface-mount PLCC package and has a nominal supply current of 30mA. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Spansion AM29F002NBT-90JC technical specifications.
| Access Time | 90ns |
| Address Bus Width | 18b |
| Package/Case | PLCC |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.