
This 4Mb NOR flash memory features a 19-bit address bus and a maximum access time of 70ns. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is available in a surface-mount PLCC package and has a maximum supply current of 30mA.
Sign in to ask questions about the Spansion AM29F004BT-70JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion AM29F004BT-70JI technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29F004BT-70JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.