The AM29F010A-70JC is a 1Mb parallel NOR flash memory with an access time of 70ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device has a nominal supply current of 30mA and is available in a PLCC package, suitable for surface mount applications. The memory has a word size of 8 bits and a density of 1Mb, with 128000 words. It is an asynchronous device, not requiring a clock signal to operate.
Spansion AM29F010A-70JC technical specifications.
| Access Time | 70ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.