This 1Mb NOR flash memory device operates at 5V with a 17-bit address bus. It is packaged in a TSOP package and is suitable for use in applications with operating temperatures ranging from -40°C to 85°C. The device is not radiation hardened and is not RoHS compliant.
Spansion AM29F010B-45EI technical specifications.
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.