
The AM29F010B-45JF is a 1Mb NOR flash memory device with an access time of 45ns. It features a 17-bit address bus and operates over a temperature range of -40°C to 85°C. The device is supplied with a voltage of 5V and has a maximum supply current of 30mA. It is available in a surface mount PLCC package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Spansion AM29F010B-45JF technical specifications.
| Access Time-Max | 45ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.
