The AM29F010B-55EK/T is a 1Mb NOR flash memory with an access time of 55ns and a 17-bit address bus width. It operates at a nominal supply voltage of 5V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 4.5V. The device is available in a surface mount TSOP package and is rated for operation over a temperature range of -55°C to 125°C. It is designed for use in asynchronous applications and has a word size of 8 bits.
Checking distributor stock and pricing after the page loads.
Spansion AM29F010B-55EK\T technical specifications.
| Access Time | 55ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.