
This 1Mb parallel NOR flash memory is designed for operation at 5V with a maximum supply voltage of 5.5V. It features a package quantity of 240 units in a PLCC package. The memory operates within a temperature range of -40°C to 85°C. It has a density of 1Mb and a memory size of 1Mb. The access time is 70ns and the address bus width is 17 bits. The data bus width is 8 bits.
Spansion AM29F010B-55JI technical specifications.
| Access Time | 70ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AM29F010B |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
