NOR Flash Parallel 5V 1Mbit 128K x 8bit 55ns 32-Pin PDIP
Checking distributor stock and pricing after the page loads.
Spansion AM29F010B-55PF technical specifications.
| Address Bus Width | 17b |
| Package/Case | PDIP |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.