The AM29F010B-55PI is a 1Mb NOR flash memory device with an access time of 55ns. It features a 17-bit address bus and operates at a supply voltage of 5V with a maximum current of 30mA. The device is packaged in a PDIP package and is suitable for through-hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The AM29F010B-55PI is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Spansion AM29F010B-55PI technical specifications.
| Access Time-Max | 55ns |
| Address Bus Width | 17b |
| Package/Case | PDIP |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.