The AM29F010B-70EI\T is a 1Mb NOR flash memory from Spansion, operating at 5V with a 17-bit address bus. It is packaged in a TSOP package, suitable for tape and reel packaging. The device is rated for operation between -40°C and 85°C. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Spansion AM29F010B-70EI\T technical specifications.
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.