The AM29F010B-70FI is a 1Mb parallel NOR flash memory device with an access time of 70ns. It operates over a temperature range of -40°C to 85°C and is supplied by a voltage between 4.5V and 5.5V. The device is mounted in a surface mount TSOP package and has a nominal supply current of 30mA. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Spansion AM29F010B-70FI technical specifications.
| Access Time | 70ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.