The AM29F010B-70PC is a 1Mb NOR flash memory with a 17-bit address bus and asynchronous interface. It operates at a maximum temperature of 70°C and a minimum temperature of 0°C. The device is supplied at 5V with a nominal current of 30mA. It is available in a PDIP package for through-hole mounting.
Spansion AM29F010B-70PC technical specifications.
| Access Time | 70ns |
| Address Bus Width | 17b |
| Package/Case | PDIP |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 30mA |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29F010B-70PC to view detailed technical specifications.
No datasheet is available for this part.