Flash Memory IC; Memory Size: 1Mbit; Memory Configuration: 128K x 8; Supply Voltage Max: 5.5V; Package/Case: 32-DIP;...
Spansion AM29F010B-70PD technical specifications.
| Access Time | 70ns |
| Address Bus Width | 17b |
| Package/Case | PDIP |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 30mA |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F010B-70PD to view detailed technical specifications.
No datasheet is available for this part.