This 1Mb NOR flash memory device features a 70ns access time and operates over a temperature range of -55°C to 125°C. It is designed for use with a 5V supply voltage and is available in a PDIP package with through hole mounting. The device is RoHS compliant and supports asynchronous operation.
Checking distributor stock and pricing after the page loads.
Spansion AM29F010B-70PK technical specifications.
| Access Time | 70ns |
| Address Bus Width | 17b |
| Package/Case | PDIP |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 30mA |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.