NOR Flash Parallel 5V 1Mbit 128K x 8bit 90ns 30-Pin Die
Checking distributor stock and pricing after the page loads.
Spansion AM29F010B-90DPC1 technical specifications.
| Address Bus Width | 17b |
| Package/Case | DIE |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.