This 1Mb NOR flash memory device operates at a maximum supply voltage of 5.5V and a nominal supply current of 30mA. It features a 17-bit address bus width and supports asynchronous interface. The device is packaged in a PLCC package and is suitable for surface mount applications. It has an operating temperature range of 0°C to 70°C.
Spansion AM29F010B-90JC/T technical specifications.
| Access Time | 90ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.