The AM29F010B-90JD is a 1Mb NOR flash memory device with a 17-bit address bus and parallel interface. It operates at 5V and is packaged in a PLCC package. The device is rated for a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in rail/Tube packaging and is compliant with RoHS regulations.
Spansion AM29F010B-90JD technical specifications.
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 125000B |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.