NOR Flash Parallel 5V 1Mbit 128K x 8bit 90ns 32-Pin PLCC T/R
Checking distributor stock and pricing after the page loads.
Spansion AM29F010B-90JET/R technical specifications.
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | NOR, |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.