This 1Mb NOR flash memory features a 17-bit address bus and 70ns access time. It operates over a temperature range of 0°C to 70°C and is supplied from 4.5V to 5.5V. The device is available in a surface mount TSOP package. The memory is asynchronous and has a nominal supply current of 30mA. It has a word size of 8 bits and stores 128,000 words.
Checking distributor stock and pricing after the page loads.
Spansion AM29F010B70ED technical specifications.
| Access Time | 70ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.