This 16Mb NOR flash memory features a 21-bit address bus and operates at 5V. It is available in a die package and has a maximum operating temperature of 70°C. The memory type is NOR, with a minimum operating temperature of 0°C. It is not radiation hardened and is not RoHS compliant.
Spansion AM29F016B-120DGC1 technical specifications.
| Address Bus Width | 21b |
| Package/Case | DIE |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion AM29F016B-120DGC1 to view detailed technical specifications.
No datasheet is available for this part.