This 16Mb NOR flash memory features a 21-bit address bus and an access time of 90ns. It is available in a TSOP package and is designed for surface mount applications. The memory operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The nominal supply current is 40mA, and the memory is not RoHS compliant.
Spansion AM29F016B-90EC technical specifications.
| Access Time | 90ns |
| Address Bus Width | 21b |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29F016B-90EC to view detailed technical specifications.
No datasheet is available for this part.