The AM29F016D-120EF is a 16Mb NOR flash memory with an access time of 120ns. It features a 21-bit address bus and operates at a nominal supply voltage of 5V with a maximum supply voltage of 5.5V. The device is packaged in a TSOP package and is designed for surface mount applications. The operating temperature range is from -40°C to 85°C, and the device is RoHS compliant.
Spansion AM29F016D-120EF technical specifications.
| Access Time | 120ns |
| Address Bus Width | 21b |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F016D-120EF to view detailed technical specifications.
No datasheet is available for this part.