NOR Flash Parallel 5V 16M-bit 2M x 8 120ns 48-Pin RTSOP
Spansion AM29F016D-120FC technical specifications.
| Access Time-Max | 120ns |
| Address Bus Width | 21b |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 40mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29F016D-120FC to view detailed technical specifications.
No datasheet is available for this part.