This 16Mb NOR flash memory features an access time of 150ns and supports asynchronous operation. It has a 21-bit address bus width and an 8-bit word size. The device operates within a temperature range of 0°C to 70°C and requires a supply voltage of 5V. It is available in a surface mount package.
Spansion AM29F016D-150FC technical specifications.
| Access Time-Max | 150ns |
| Address Bus Width | 21b |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 40mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29F016D-150FC to view detailed technical specifications.
No datasheet is available for this part.