This 16Mb NOR Flash Memory features a 21-bit address bus and operates at a maximum temperature of 85°C. It is available in a TSOP package and is designed for use with a 5V supply voltage. The memory type is NOR, and it is not radiation hardened. The device is not RoHS compliant. Operating temperatures range from -40°C to 85°C.
Spansion AM29F016D-90EI technical specifications.
| Address Bus Width | 21b |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion AM29F016D-90EI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.