This 16Mb NOR Flash Memory is designed for operation at a maximum temperature of 70°C and a minimum of 0°C. It features a 21-bit address bus and operates at 5V. The memory is packaged in a SO package and is available in rail or tube packaging. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Spansion AM29F016D-90SD technical specifications.
| Address Bus Width | 21b |
| Package/Case | SO |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.