Spansion AM29F016D-90SF\T technical specifications.
| Address Bus Width | 21b |
| Package/Case | SO |
| Data Bus Width | 8b |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | AM29F016D |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F016D-90SF\T to view detailed technical specifications.
No datasheet is available for this part.