NOR Flash Parallel 5V 32Mbit 4M x 8bit 120ns 40-Pin TSOP
Checking distributor stock and pricing after the page loads.
Spansion AM29F032B-120ED technical specifications.
| Address Bus Width | 22b |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |