This 32Mb NOR flash memory features a 22-bit address bus and a maximum access time of 120ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is available in a surface mount TSOP package and has a supply current of 40mA.
Checking distributor stock and pricing after the page loads.
Spansion AM29F032B-120EI technical specifications.
| Access Time-Max | 120ns |
| Address Bus Width | 22b |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 40mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |