This 32Mb NOR flash memory operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features an asynchronous interface and a maximum operating temperature of 85°C. The device is available in a TSOP package and is suitable for surface mount applications. It is also RoHS compliant and has a maximum supply current of 40mA.
Checking distributor stock and pricing after the page loads.
Spansion AM29F032B-75EF technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 22b |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4000000B |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Sync/Async | Asynchronous |
| Voltage | 5V |
| Word Size | 8b |
| RoHS | Compliant |