NOR Flash Parallel 5V 32Mbit 4M x 8bit 70ns 40-Pin TSOP T/R
Checking distributor stock and pricing after the page loads.
Spansion AM29F032B-75EF\T technical specifications.
| Address Bus Width | 22b |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |