
The AM29F032B-90EI is a 32Mb NOR Flash Memory from Spansion, with an access time of 90ns and a maximum operating temperature of 85°C. It operates on a supply voltage of 5V and has a maximum supply current of 40mA. The device is packaged in a TSOP package and is designed for surface mount applications. The memory type is NOR, with an address bus width of 22 bits and a word size of 8 bits. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Spansion AM29F032B-90EI technical specifications.
| Access Time-Max | 90ns |
| Address Bus Width | 22b |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 40mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |