This 4Mb NOR flash memory features an access time of 120ns and operates within a supply voltage range of 4.5V to 5.5V, with a nominal current draw of 30mA. It is available in a PLCC package and is designed for surface mount applications. The memory is not RoHS compliant and is intended for use in asynchronous, parallel interface applications.
Checking distributor stock and pricing after the page loads.
Spansion AM29F040-120JC technical specifications.
| Access Time | 120ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.