This 4Mb parallel NOR flash memory operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has an access time of 120ns and a nominal supply current of 30mA. The device is available in a TSOP package and is suitable for operation over a temperature range of -40°C to 85°C. It features an asynchronous interface and supports a word size of 8 bits.
Spansion AM29F040B-120EI technical specifications.
| Access Time | 120ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.