The AM29F040B-120JDT is a 4Mb NOR Flash Memory from Spansion. It features an access time of 120ns and supports a maximum operating temperature of 70°C. The device operates within a supply voltage range of 4.5V to 5.5V and consumes a nominal current of 30mA. The memory is packaged in a PLCC case and is designed for surface mount applications. It is compliant with RoHS regulations.
Spansion AM29F040B-120JDT technical specifications.
| Access Time | 120ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Spansion AM29F040B-120JDT to view detailed technical specifications.
No datasheet is available for this part.